Datasheets
HLMP-2500-S22 by:

Single Color LED, High Performance Green, 8.89mm

Part Details for HLMP-2500-S22 by Hewlett Packard Co

Overview of HLMP-2500-S22 by Hewlett Packard Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for HLMP-2500-S22

HLMP-2500-S22 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-2500-S22 Part Data Attributes

HLMP-2500-S22 Hewlett Packard Co
Buy Now Datasheet
Compare Parts:
HLMP-2500-S22 Hewlett Packard Co Single Color LED, High Performance Green, 8.89mm
Part Life Cycle Code Transferred
Ihs Manufacturer HEWLETT PACKARD CO
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color HIGH PERFORMANCE GREEN
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A
Luminous Intensity-Nom 25 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.207 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape RECTANGULAR
Size 8.89 mm
Surface Mount NO
Terminal Pitch 2.54 mm

Alternate Parts for HLMP-2500-S22

This table gives cross-reference parts and alternative options found for HLMP-2500-S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2500-S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-2500-S22 Single Color LED, High Performance Green, 8.89mm Broadcom Limited HLMP-2500-S22 vs HLMP-2500-S22
HLMP-2500-S22 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 8.89mm Avago Technologies HLMP-2500-S22 vs HLMP-2500-S22
Part Number Description Manufacturer Compare
LTL-2500G Single Color LED, Green, 8.89mm, 4 PIN LEDtronics Inc HLMP-2500-S22 vs LTL-2500G
HLMP-2500-S02 Single Color LED, High Performance Green, 8.89mm Hewlett Packard Co HLMP-2500-S22 vs HLMP-2500-S02
HLMP-2500-S02 Single Color LED, High Performance Green, 8.89mm Agilent Technologies Inc HLMP-2500-S22 vs HLMP-2500-S02
HLMP-2500-S02 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 8.89mm Avago Technologies HLMP-2500-S22 vs HLMP-2500-S02
HLMP-2500-S02 Single Color LED, High Performance Green, 8.89mm Broadcom Limited HLMP-2500-S22 vs HLMP-2500-S02
LTL-2500G Single Color LED, Green, 8.89mm, SIP-4 Lite-On Semiconductor Corporation HLMP-2500-S22 vs LTL-2500G
HLMP-2500 Single Color LED, High Performance Green, 8.89mm, Broadcom Limited HLMP-2500-S22 vs HLMP-2500
HLMP-2500-S22 Single Color LED, High Performance Green, 8.89mm Broadcom Limited HLMP-2500-S22 vs HLMP-2500-S22
HLMP-2500 Single Color LED, Green, 8.9mm Siemens HLMP-2500-S22 vs HLMP-2500
HLMP-2500-FG000 Single Color LED, High Performance Green, 8.89mm Broadcom Limited HLMP-2500-S22 vs HLMP-2500-FG000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-2500-S22 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-2500-S22 by Hewlett Packard Co

  • Please alert me when HLMP-2500-S22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-2500-S22 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-2500-S22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-2500-S22 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-2500-S22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-2500-S22 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: