Part Details for HLMP-2755-S22 by Avago Technologies
Overview of HLMP-2755-S22 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for HLMP-2755-S22
HLMP-2755-S22 CAD Models
HLMP-2755-S22 Part Data Attributes
|
HLMP-2755-S22
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-2755-S22
Avago Technologies
SINGLE COLOR LED, YELLOW, 8.89mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 38 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.207 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO |
Alternate Parts for HLMP-2755-S22
This table gives cross-reference parts and alternative options found for HLMP-2755-S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2755-S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2755-S22 | Single Color LED, Yellow, 8.89mm | Agilent Technologies Inc | HLMP-2755-S22 vs HLMP-2755-S22 |
HLMP-2755-S22 | Single Color LED, Yellow, 8.89mm | Broadcom Limited | HLMP-2755-S22 vs HLMP-2755-S22 |