Part Details for HLMP-3301-F0002 by Broadcom Limited
Overview of HLMP-3301-F0002 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD15MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD44MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for HLMP-3301-F0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2228-1-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14466 In Stock |
|
$0.1072 / $0.5600 | Buy Now |
DISTI #
HLMP-3301-F0002
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-3301-F0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Reel | 31200 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
630-HLMP-3301-F0002
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 635nm 5.4mcd RoHS: Compliant | 4738 |
|
$0.1050 / $0.5500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, TINTED DIFFUSED, T-1 3/4, 5MM | 5 |
|
$0.2409 | Buy Now |
DISTI #
HLMP-3301-F0002
|
TME | LED, 5mm, red, 6.1mcd, 60°, Front: convex, 1.9÷2.4V, No.of term: 2 Min Qty: 2 | 4 |
|
$0.1200 / $0.3840 | Buy Now |
DISTI #
HLMP-3301-F0002
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R (Alt: HLMP-3301-F0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 24 Weeks, 0 Days | EBV - 20800 |
|
Buy Now |
Part Details for HLMP-3301-F0002
HLMP-3301-F0002 CAD Models
HLMP-3301-F0002 Part Data Attributes
|
HLMP-3301-F0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3301-F0002
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3301-F0002
This table gives cross-reference parts and alternative options found for HLMP-3301-F0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3301-F0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3301-F0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3301-F0002 vs HLMP-3301-F0002 |
HLMP-3301-F0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3301-F0002 vs HLMP-3301-F0002 |