Part Details for HLMP-3401-GR001 by Broadcom Limited
Overview of HLMP-3401-GR001 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
ADUM3401ARWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3401ARWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Part Details for HLMP-3401-GR001
HLMP-3401-GR001 CAD Models
HLMP-3401-GR001 Part Data Attributes
|
HLMP-3401-GR001
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3401-GR001
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1458.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.19 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3401-GR001
This table gives cross-reference parts and alternative options found for HLMP-3401-GR001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3401-GR001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3401-HH0B2 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3401-HH0B2 |
HLMP-3862-FQ0B1 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401-GR001 vs HLMP-3862-FQ0B1 |
HLMP-3862-FG0R4 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3862-FG0R4 |
HLMP-3401-QR001 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3401-QR001 |
HLMP-3401-HU0DD | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401-GR001 vs HLMP-3401-HU0DD |
HLMP-3862-II001 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3862-II001 |
HLMP-3862-UV0R4 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3862-UV0R4 |
HLMP-3862-FT0B1 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3862-FT0B1 |
HLMP-3401-WW0B2 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3401-WW0B2 |
HLMP-3401-PP000 | SINGLE COLOR LED | Avago Technologies | HLMP-3401-GR001 vs HLMP-3401-PP000 |