Part Details for HLMP-3401-OPTION-S02 by Broadcom Limited
Overview of HLMP-3401-OPTION-S02 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HLMP-3401-OPTION-S02
HLMP-3401-OPTION-S02 CAD Models
HLMP-3401-OPTION-S02 Part Data Attributes
|
HLMP-3401-OPTION-S02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3401-OPTION-S02
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3401-OPTION-S02
This table gives cross-reference parts and alternative options found for HLMP-3401-OPTION-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3401-OPTION-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3401-OPTION-S22 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-S22 |
HLMP-3401-OPTION-002 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-002 |
HLMP-3401-OPTION-S22 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-S22 |
HLMP-3401-OPTION-001 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-001 |
HLMP-3401-OPTION-S02 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-S02 |
550-2307-010F | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | HLMP-3401-OPTION-S02 vs 550-2307-010F |
HLMP-3401-OPTION-002 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3401-OPTION-S02 vs HLMP-3401-OPTION-002 |
HLMP-3401 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3401-OPTION-S02 vs HLMP-3401 |
HLMP-3401-007 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3401-OPTION-S02 vs HLMP-3401-007 |