There are no models available for this part yet.
Overview of HLMP-3507-OPTION-001 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-SMCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350-4WBCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350DISZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
CAD Models for HLMP-3507-OPTION-001 by Avago Technologies
Part Data Attributes for HLMP-3507-OPTION-001 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH PERFORMANCE GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
JESD-609 Code
|
e1
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
5.2 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.81 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for HLMP-3507-OPTION-001
This table gives cross-reference parts and alternative options found for HLMP-3507-OPTION-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3507-OPTION-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3502 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3507-OPTION-001 vs HLMP-3502 |
HLMP-3507 | Single Color LED, High Performance Green, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507-OPTION-001 vs HLMP-3507 |
HLMP-3507-OPTION-S02 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3507-OPTION-001 vs HLMP-3507-OPTION-S02 |
HLMP-3507-OPTION-002 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3507-OPTION-001 vs HLMP-3507-OPTION-002 |
HLMP-3507-S02 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | HLMP-3507-OPTION-001 vs HLMP-3507-S02 |
HLMP-3502 | Single Color LED, High Performance Green, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507-OPTION-001 vs HLMP-3502 |
HLMP-3507-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3507-OPTION-001 vs HLMP-3507-OPTION-100 |
HLMP-3507-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | HLMP-3507-OPTION-001 vs HLMP-3507-OPTION-010 |
HLMP-3507-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3507-OPTION-001 vs HLMP-3507-OPTION-010 |
HLMP-3507-OPTION-001 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3507-OPTION-001 vs HLMP-3507-OPTION-001 |