HLMP-3850-KL0VR
Description: Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2

Overview of HLMP-3850-KL0VR by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3850EUF#TRPBF Analog Devices 2x, 2-PhSync Buck Sw Cntr
LTC3850IUF#TRPBF Analog Devices 2x, 2-PhSync Buck Sw Cntr
LTC3850EUFD#PBF Analog Devices 2x, 2-PhSync Buck Sw Cntr

CAD Models for HLMP-3850-KL0VR by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-3850-KL0VR by Broadcom Limited

HLMP-3850-KL0VR
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
150.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
AMMO PACK
Peak Wavelength
583 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Want to compare parts?
  1. HLMP-3850-KL0VR
    Broadcom Limited
    Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-3850-KL0VR

This table gives cross-reference parts and alternative options found for HLMP-3850-KL0VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3850-KL0VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3850-KL0VR Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc HLMP-3850-KL0VR vs HLMP-3850-KL0VR
HLMP-3850-KL0VR T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-KL0VR vs HLMP-3850-KL0VR
Part Number Description Manufacturer Compare
HAY5066X Single Color LED, Yellow, Clear Pale Yellow, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Stanley Electric Co HLMP-3850-KL0VR vs HAY5066X
MV3350 Single Color LED, Yellow, T-1 3/4, 5mm, Quality Technologies Corp HLMP-3850-KL0VR vs MV3350
HLMP-3850-KL0B1 Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3850-KL0VR vs HLMP-3850-KL0B1
HLMP-3850-KL0B1 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-KL0VR vs HLMP-3850-KL0B1
HLMP-3850-KL002 Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3850-KL0VR vs HLMP-3850-KL002
HLMP-3850-KL002 T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-KL0VR vs HLMP-3850-KL002
HLMP-3850-KL0FH T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-KL0VR vs HLMP-3850-KL0FH
HLMP-3850-KL001 Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3850-KL0VR vs HLMP-3850-KL001
HLMP-3850-KL0B2 Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3850-KL0VR vs HLMP-3850-KL0B2
HLMP-3850-KL0VR T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3850-KL0VR vs HLMP-3850-KL0VR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3850-KL0VR by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3850-KL0VR by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-3850-KL0VR would you like to use for your alert(s)?
  • Please alert me when HLMP-3850-KL0VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3850-KL0VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3850-KL0VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3850-KL0VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3850-KL0VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3850-KL0VR by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: