Part Details for HLMP-3914-K0002 by Avago Technologies
Overview of HLMP-3914-K0002 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33914BAG | Renesas Electronics Corporation | Synchronization System For IEEE 1588 | |
UPD70F3914GF(R)-GAS-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3914GF(S)-GAS-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for HLMP-3914-K0002
HLMP-3914-K0002 CAD Models
HLMP-3914-K0002 Part Data Attributes
|
HLMP-3914-K0002
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3914-K0002
Avago Technologies
T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3914-K0002
This table gives cross-reference parts and alternative options found for HLMP-3914-K0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3914-K0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3950-K0002 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3914-K0002 vs HLMP-3950-K0002 |
HLMP-3914-K0002 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3914-K0002 vs HLMP-3914-K0002 |