Part Details for HLMP-3962-F00B2 by Broadcom Limited
Overview of HLMP-3962-F00B2 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-629LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 4ACP Right Angle Header, Solder To Board | |
51939-623LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 17P Right Angle Header, Solder To Board | |
379-3396-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,15 Position,17.5MM, 100MΩ, w/lossy |
Price & Stock for HLMP-3962-F00B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2791-ND
|
DigiKey | LED CBI 5MM GREEN RA HOUSING Min Qty: 12000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3293 | Buy Now |
DISTI #
HLMP-3962-F00B2
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3962-F00B2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2883 / $0.3392 | Buy Now |
DISTI #
630-HLMP-3962-F00B2
|
Mouser Electronics | Standard LEDs - Through Hole GaP Green RoHS: Compliant | 0 |
|
$0.3280 / $0.3320 | Order Now |
DISTI #
HLMP-3962-F00B2
|
TME | LED, in housing, 5mm, No.of diodes: 1, green, 10mA, 60°, 2.1÷2.7V Min Qty: 1 | 0 |
|
$0.3820 / $0.6410 | RFQ |
DISTI #
HLMP-3962-F00B2
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 3/4 (Alt: HLMP-3962-F00B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-3962-F00B2
HLMP-3962-F00B2 CAD Models
HLMP-3962-F00B2 Part Data Attributes
|
HLMP-3962-F00B2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3962-F00B2
Broadcom Limited
Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3962-F00B2
This table gives cross-reference parts and alternative options found for HLMP-3962-F00B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3962-F00B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMZ-A100-R00J1 | Single Color LED, Red, 2.2mm, LCC-2 | Broadcom Limited | HLMP-3962-F00B2 vs HSMZ-A100-R00J1 |
HLMP-3962-F0002 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3962-F00B2 vs HLMP-3962-F0002 |