Part Details for HLMP-4700-CO0BH by Avago Technologies
Overview of HLMP-4700-CO0BH by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4700-1ARDZ-RL | Analog Devices | High Voltage (100V) Precision | |
ADA4700-1ARDZ-R7 | Analog Devices | High Voltage (100V) Precision | |
ADA4700-1ARDZ | Analog Devices | High Voltage (100V) Precision |
Part Details for HLMP-4700-CO0BH
HLMP-4700-CO0BH CAD Models
HLMP-4700-CO0BH Part Data Attributes
|
HLMP-4700-CO0BH
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-4700-CO0BH
Avago Technologies
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | MATTE TIN |