HLMP-4700.D5R0
QT Optoelectronics
Description: Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm,

Overview of HLMP-4700.D5R0 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4700-1ARDZ-RL Analog Devices High Voltage (100V) Precision
ADA4700-1ARDZ-R7 Analog Devices High Voltage (100V) Precision
ADA4700-1ARDZ Analog Devices High Voltage (100V) Precision

CAD Models for HLMP-4700.D5R0 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-4700.D5R0 by QT Optoelectronics

HLMP-4700.D5R0
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
2 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.64 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
4.825 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
35 deg
Want to compare parts?
  1. HLMP-4700.D5R0
    QT Optoelectronics
    Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm,
    VS

Alternate Parts for HLMP-4700.D5R0

This table gives cross-reference parts and alternative options found for HLMP-4700.D5R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4700.D5R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-4700.B6R1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.B6R1
HLMP-4700.B6A2 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.B6A2
HLMP-4700.F4A0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F4A0
HLMP-4700.D4R0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.D4R0
HLMP-4700.F5A1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F5A1
HLMP-4700.D6R1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.D6R1
HLMP-4700.F4A2 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F4A2
HLMP-4700.F4R1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F4R1
HLMP-4700.B5R2 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.B5R2
HLMP-4700.F5A0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F5A0
Part Number Description Manufacturer Compare
HLMP-4700.D4A1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.D4A1
HLMP-4700.F6A0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F6A0
HLMP-4700.F5A2 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F5A2
HLMP-4700.D5A0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.D5A0
HLMP-4700.F5A1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F5A1
HLMP-4700.F4A2 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F4A2
HLMP-4700.B6R1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.B6R1
HLMP-4700.F6A1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F6A1
HLMP-4700.B5A1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.B5A1
HLMP-4700.F5A0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, QT Optoelectronics HLMP-4700.D5R0 vs HLMP-4700.F5A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-4700.D5R0 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-4700.D5R0 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of HLMP-4700.D5R0 would you like to use for your alert(s)?
  • Please alert me when HLMP-4700.D5R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-4700.D5R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-4700.D5R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-4700.D5R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-4700.D5R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-4700.D5R0 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: