Part Details for HLMP-47009.MP8A-2 by QT Optoelectronics
Overview of HLMP-47009.MP8A-2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP-47009.MP8A-2
HLMP-47009.MP8A-2 CAD Models
HLMP-47009.MP8A-2 Part Data Attributes
|
HLMP-47009.MP8A-2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-47009.MP8A-2
QT Optoelectronics
Single Color LED Array, High Efficiency Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-47009.MP8A-2
This table gives cross-reference parts and alternative options found for HLMP-47009.MP8A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-47009.MP8A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-47009.MP8-2 | Single Color LED Array, High Efficiency Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-47009.MP8A-2 vs HLMP-47009.MP8-2 |
HLMP-47009.MP8B-2 | Single Color LED Array, High Efficiency Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-47009.MP8A-2 vs HLMP-47009.MP8B-2 |
MV60538.MP8B-2 | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-47009.MP8A-2 vs MV60538.MP8B-2 |