Part Details for HLMP-4719-A0002 by Broadcom Limited
Overview of HLMP-4719-A0002 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCDA-0002 | Amphenol Communications Solutions | 10 GB SFP+ | |
NEDDCA-0002 | Amphenol Communications Solutions | HD MINI SAS | |
86094647194765E1LF | Amphenol Communications Solutions | DIN Right Angle Header Press-Fit Style C 64 ways, Class I, Tail Length: 2.80mm |
Price & Stock for HLMP-4719-A0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-4719-A0002CT-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2853 In Stock |
|
$0.1158 / $0.6700 | Buy Now |
DISTI #
HLMP-4719-A0002
|
Avnet Americas | LED Uni-Color Yellow 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-4719-A0002) RoHS: Compliant Min Qty: 28600 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
630-HLMP-4719-A0002
|
Mouser Electronics | Standard LEDs - Through Hole GaP Yel RoHS: Compliant | 17014 |
|
$0.1270 / $0.5900 | Buy Now |
DISTI #
HLMP-4719-A0002
|
TME | LED, 5mm, yellow, 2.1mcd, 50°, Front: convex, 1.9÷2.5V, No.of term: 2 Min Qty: 2 | 0 |
|
$0.1380 / $0.2580 | RFQ |
DISTI #
HLMP-4719-A0002
|
EBV Elektronik | LED Uni-Color Yellow 2-Pin T-1 3/4 T/R (Alt: HLMP-4719-A0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 24 Weeks, 0 Days | EBV - 3900 |
|
Buy Now |
Part Details for HLMP-4719-A0002
HLMP-4719-A0002 CAD Models
HLMP-4719-A0002 Part Data Attributes
|
HLMP-4719-A0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-4719-A0002
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-4719-A0002
This table gives cross-reference parts and alternative options found for HLMP-4719-A0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4719-A0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-4719-A0002 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-4719-A0002 vs HLMP-4719-A0002 |