-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0081
|
Newark | Led, 5Mm, Yellow, 2.1Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:585Nm, Luminous Intensity:2.1Mcd, Viewing Angle:50°, Lens Shape:Roundrohs Compliant: Yes |Broadcom HLMP-4719 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91914 |
|
$0.1760 / $0.5680 | Buy Now |
DISTI #
516-1326-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1411 / $0.5200 | Buy Now |
DISTI #
HLMP-4719
|
Avnet Americas | LED Uni-Color Yellow 2-Pin T-1 3/4 - Bulk (Alt: HLMP-4719) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 9498 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
630-HLMP-4719
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffused 585nm 2.1mcd RoHS: Compliant | 31881 |
|
$0.1410 / $0.5200 | Buy Now |
DISTI #
HLMP-4719
|
TME | LED, 5mm, yellow, 0.9÷2.1mcd, 50°, Front: convex, 1.8÷2.5V Min Qty: 2 | 1698 |
|
$0.2470 / $0.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 2135 |
|
$0.2027 / $0.2112 | Buy Now |
DISTI #
HLMP-4719
|
EBV Elektronik | LED Uni-Color Yellow 2-Pin T-1 3/4 (Alt: HLMP-4719) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 88000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 68000 |
|
$0.4139 / $0.4448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-4719
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-4719
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for HLMP-4719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-4719 | Single Color LED, Yellow, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-4719 vs HLMP-4719 |
HLMP-4719 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-4719 vs HLMP-4719 |