Part Details for HLMP-6500 by Avago Technologies
Overview of HLMP-6500 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Renewable Energy
Automotive
Part Details for HLMP-6500
HLMP-6500 CAD Models
HLMP-6500 Part Data Attributes
|
HLMP-6500
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-6500
Avago Technologies
T-3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 50 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6500
This table gives cross-reference parts and alternative options found for HLMP-6500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-93BGA1 | Single Color LED, Green, Diffused, 1.8mm | Lite-On Semiconductor Corporation | HLMP-6500 vs LTL-93BGA1 |
4307T5 | Single Color LED, Green, Diffused, 1.65mm, SUBMINIATURE PACKAGE-2 | Chicago Miniature Lighting LLC | HLMP-6500 vs 4307T5 |
4307T5 | Single Color LED, Green, Diffused, 1.65mm, SUBMINIATURE PACKAGE-2 | CML Innovative Technologies | HLMP-6500 vs 4307T5 |