Part Details for HLMP-AL65-23LDD by Broadcom Limited
Overview of HLMP-AL65-23LDD by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-AL65-23LDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-AL65-23LDD
|
EBV Elektronik | LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-AL65-23LDD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-AL65-23LDD
HLMP-AL65-23LDD CAD Models
HLMP-AL65-23LDD Part Data Attributes:
|
HLMP-AL65-23LDD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-AL65-23LDD
Broadcom Limited
Single Color LED, Amber, Tinted Diffused, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 3.5 cd | |
Luminous Intensity-Nom | 4270.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-AL65-23LDD
This table gives cross-reference parts and alternative options found for HLMP-AL65-23LDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-AL65-23LDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-AL64-23LDD | Single Color LED, Amber, Tinted Diffused, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-AL65-23LDD vs HLMP-AL64-23LDD |
HLMP-AL65-23LDD | SINGLE COLOR LED, AMBER, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-AL65-23LDD vs HLMP-AL65-23LDD |
HLMP-AL64-23LDD | SINGLE COLOR LED, AMBER, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-AL65-23LDD vs HLMP-AL64-23LDD |
HLMP-AL64-23KDD | SINGLE COLOR LED, AMBER, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-AL65-23LDD vs HLMP-AL64-23KDD |
HLMP-AL65-23KDD | Single Color LED, Amber, Tinted Diffused, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-AL65-23LDD vs HLMP-AL65-23KDD |