Part Details for HLMP-CB15-P00DD by Agilent Technologies Inc
Overview of HLMP-CB15-P00DD by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HLMP-CB15-P00DD
HLMP-CB15-P00DD CAD Models
HLMP-CB15-P00DD Part Data Attributes
|
HLMP-CB15-P00DD
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-CB15-P00DD
Agilent Technologies Inc
Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 470 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-CB15-P00DD
This table gives cross-reference parts and alternative options found for HLMP-CB15-P00DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CB15-P00DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CB15-P00ZZ | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-CB15-P00DD vs HLMP-CB15-P00ZZ |
HLMP-CB15-P00ZZ | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB15-P00DD vs HLMP-CB15-P00ZZ |
HLMP-CB15-P00YY | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CB15-P00DD vs HLMP-CB15-P00YY |
HLMP-CB15-P00DD | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB15-P00DD vs HLMP-CB15-P00DD |
HLMP-CB15-P00DD | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CB15-P00DD vs HLMP-CB15-P00DD |
HLMP-CB15-P0000 | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CB15-P00DD vs HLMP-CB15-P0000 |
HLMP-CB15-P00ZZ | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CB15-P00DD vs HLMP-CB15-P00ZZ |
HLMP-CB15-P0000 | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-CB15-P00DD vs HLMP-CB15-P0000 |
HLMP-CB15-P00YY | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB15-P00DD vs HLMP-CB15-P00YY |
HLMP-CB15-P0000 | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB15-P00DD vs HLMP-CB15-P0000 |