Part Details for HLMP-D101-J00B1 by Agilent Technologies Inc
Overview of HLMP-D101-J00B1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D101-J00B1
HLMP-D101-J00B1 CAD Models
HLMP-D101-J00B1 Part Data Attributes
|
HLMP-D101-J00B1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-D101-J00B1
Agilent Technologies Inc
Single Color LED, Deep Red, Tinted Diffused Red, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED RED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D101-J00B1
This table gives cross-reference parts and alternative options found for HLMP-D101-J00B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101-J00B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101-J00B1 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D101-J00B1 vs HLMP-D101-J00B1 |
HLMP-D101-J00B1 | Single Color LED, Deep Red, Tinted Diffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D101-J00B1 vs HLMP-D101-J00B1 |