Part Details for HLMP-D101-OV001 by Broadcom Limited
Overview of HLMP-D101-OV001 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D101-OV001
HLMP-D101-OV001 CAD Models
HLMP-D101-OV001 Part Data Attributes
|
HLMP-D101-OV001
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-D101-OV001
Broadcom Limited
Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.19 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D101-OV001
This table gives cross-reference parts and alternative options found for HLMP-D101-OV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101-OV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101-SS000 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D101-OV001 vs HLMP-D101-SS000 |
HLMP-D101-JZ0DD | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm, | Broadcom Limited | HLMP-D101-OV001 vs HLMP-D101-JZ0DD |
HLMP-D101-QS002 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D101-OV001 vs HLMP-D101-QS002 |
HLMP-D101-NS002 | SINGLE COLOR LED | Avago Technologies | HLMP-D101-OV001 vs HLMP-D101-NS002 |
HLMP-D101-TX0UQ | SINGLE COLOR LED | Avago Technologies | HLMP-D101-OV001 vs HLMP-D101-TX0UQ |
HLMP-D101-KR0B1 | SINGLE COLOR LED | Avago Technologies | HLMP-D101-OV001 vs HLMP-D101-KR0B1 |
HLMP-D101-PW000 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D101-OV001 vs HLMP-D101-PW000 |
HLMP-D101-QZ0B1 | SINGLE COLOR LED | Avago Technologies | HLMP-D101-OV001 vs HLMP-D101-QZ0B1 |
HLMP-D101-V00DD | SINGLE COLOR LED | Avago Technologies | HLMP-D101-OV001 vs HLMP-D101-V00DD |
HLMP-D101-LV0DD | SINGLE COLOR LED | Avago Technologies | HLMP-D101-OV001 vs HLMP-D101-LV0DD |