-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1768-ND
|
DigiKey | LED CBI 5MM RED DIFF RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3984 In Stock |
|
$0.5644 / $1.7600 | Buy Now |
DISTI #
HLMP-D150-C00B2
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-D150-C00B2) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5114 / $0.6016 | Buy Now |
DISTI #
630-HLMP-D150-C00B2
|
Mouser Electronics | Standard LEDs - Through Hole Lamp 5mm LC AlGaAs RoHS: Compliant | 0 |
|
$0.5640 / $1.7400 | Order Now |
DISTI #
HLMP-D150-C00B2
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-D150-C00B2) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5114 / $0.6016 | Buy Now |
DISTI #
HLMP-D150-C00B2
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-D150-C00B2) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5114 / $0.6016 | Buy Now |
DISTI #
HLMP-D150-C00B2
|
EBV Elektronik | LED Uni-Color Red 645nm 2-Pin T-1 3/4 (Alt: HLMP-D150-C00B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.6708 / $0.7209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-D150-C00B2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-D150-C00B2
Broadcom Limited
Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
This table gives cross-reference parts and alternative options found for HLMP-D150-C00B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D150-C00B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D150-F00B1 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C00B2 vs HLMP-D150-F00B1 |
HLMP-D150-NZ001 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C00B2 vs HLMP-D150-NZ001 |
HLMP-D150-MX000 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C00B2 vs HLMP-D150-MX000 |
HLMP-D150-QY0B2 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C00B2 vs HLMP-D150-QY0B2 |
HLMP-D150-CR0DH | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C00B2 vs HLMP-D150-CR0DH |
HLMP-D150-QZ001 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C00B2 vs HLMP-D150-QZ001 |
HLMP-D150-NV0DD | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C00B2 vs HLMP-D150-NV0DD |
HLMP-D150-DN0B1 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C00B2 vs HLMP-D150-DN0B1 |
HLMP-D150-JV0DH | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C00B2 vs HLMP-D150-JV0DH |
HLMP-D150-Y00B1 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C00B2 vs HLMP-D150-Y00B1 |