Part Details for HLMP-D600-OPTION-002 by Avago Technologies
Overview of HLMP-D600-OPTION-002 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-SMCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350-4WBCZ | Analog Devices | OPTIONAL DAUGHTER BOARD | |
EV-ADUCM350DISZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
Part Details for HLMP-D600-OPTION-002
HLMP-D600-OPTION-002 CAD Models
HLMP-D600-OPTION-002 Part Data Attributes
|
HLMP-D600-OPTION-002
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D600-OPTION-002
Avago Technologies
T-1 3/4 SINGLE COLOR LED, EMERALD GREEN, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | EMERALD GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 558 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-D600-OPTION-002
This table gives cross-reference parts and alternative options found for HLMP-D600-OPTION-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D600-OPTION-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D600-OPTION-001 | T-1 3/4 SINGLE COLOR LED, EMERALD GREEN, 5mm | Avago Technologies | HLMP-D600-OPTION-002 vs HLMP-D600-OPTION-001 |
HLMP-D600-OPTION-007 | Single Color LED, Emerald Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D600-OPTION-002 vs HLMP-D600-OPTION-007 |
HLMP-D600-OPTION-002 | Single Color LED, Emerald Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D600-OPTION-002 vs HLMP-D600-OPTION-002 |
HLMP-D600 | Single Color LED, Emerald Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D600-OPTION-002 vs HLMP-D600 |
HLMP-D600-OPTION-007 | T-1 3/4 SINGLE COLOR LED, EMERALD GREEN, 5mm | Avago Technologies | HLMP-D600-OPTION-002 vs HLMP-D600-OPTION-007 |
HLMP-D600 | T-1 3/4 SINGLE COLOR LED, EMERALD GREEN, 5mm | Avago Technologies | HLMP-D600-OPTION-002 vs HLMP-D600 |