Part Details for HLMP-DB25-C03DD by Broadcom Limited
Overview of HLMP-DB25-C03DD by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for HLMP-DB25-C03DD
HLMP-DB25-C03DD CAD Models
HLMP-DB25-C03DD Part Data Attributes
|
HLMP-DB25-C03DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-DB25-C03DD
Broadcom Limited
Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 464 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |
Alternate Parts for HLMP-DB25-C03DD
This table gives cross-reference parts and alternative options found for HLMP-DB25-C03DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-DB25-C03DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-DB25-H0102 | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-DB25-C03DD vs HLMP-DB25-H0102 |
HLMP-DB25-L0500 | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-DB25-C03DD vs HLMP-DB25-L0500 |
HLMP-DB25-N0102 | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-DB25-C03DD vs HLMP-DB25-N0102 |
HLMP-DB25-E0402 | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-DB25-C03DD vs HLMP-DB25-E0402 |
HLMP-DB25-M0400 | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-DB25-C03DD vs HLMP-DB25-M0400 |
HLMP-DB25-K0402 | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-DB25-C03DD vs HLMP-DB25-K0402 |
HLMP-DB25-K03DD | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-DB25-C03DD vs HLMP-DB25-K03DD |
HLMP-DB25-N03DD | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-DB25-C03DD vs HLMP-DB25-N03DD |
HLMP-DB25-H0500 | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-DB25-C03DD vs HLMP-DB25-H0500 |
HLMP-DB25-E0002 | Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-DB25-C03DD vs HLMP-DB25-E0002 |