Part Details for HLMP-ED25-SVTDD by Avago Technologies
Overview of HLMP-ED25-SVTDD by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-25VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
L17ED25S10 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell, Straight PCB Thru Hole, 25 Socket, Flash Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Standoff&Boardlock | |
L17ED25P12 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, Straight PCB Thru Hole, 25 Pin, 0.76m (30 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Standoff&Boardlock |
Part Details for HLMP-ED25-SVTDD
HLMP-ED25-SVTDD CAD Models
HLMP-ED25-SVTDD Part Data Attributes
|
HLMP-ED25-SVTDD
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-ED25-SVTDD
Avago Technologies
T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 3700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 639 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |
Alternate Parts for HLMP-ED25-SVTDD
This table gives cross-reference parts and alternative options found for HLMP-ED25-SVTDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-ED25-SVTDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-ED25-SVTDD | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-ED25-SVTDD vs HLMP-ED25-SVTDD |