Part Details for HLMP-EL3A-WX0DV by Broadcom Limited
Overview of HLMP-EL3A-WX0DV by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-EL3A-WX0DV
HLMP-EL3A-WX0DV CAD Models
HLMP-EL3A-WX0DV Part Data Attributes
|
HLMP-EL3A-WX0DV
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EL3A-WX0DV
Broadcom Limited
Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e1 | |
Lens Type | UNTINTED | |
Luminous Intensity-Nom | 7400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 594 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-EL3A-WX0DV
This table gives cross-reference parts and alternative options found for HLMP-EL3A-WX0DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EL3A-WX0DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EL3B-WXLDD | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL3A-WX0DV vs HLMP-EL3B-WXLDD |
HLMP-EL3B-WXLDD | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL3A-WX0DV vs HLMP-EL3B-WXLDD |
HLMP-EL3A-WXK00 | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL3A-WX0DV vs HLMP-EL3A-WXK00 |
HLMP-EL3B-WXLDV | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL3A-WX0DV vs HLMP-EL3B-WXLDV |
HLMP-EL3B-WX0DD | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL3A-WX0DV vs HLMP-EL3B-WX0DD |
HLMP-EL3A-WX0DD | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL3A-WX0DV vs HLMP-EL3A-WX0DD |
HLMP-EL3B-WXKDV | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL3A-WX0DV vs HLMP-EL3B-WXKDV |
HLMP-EL3A-WXLDV | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL3A-WX0DV vs HLMP-EL3A-WXLDV |
HLMP-EL3A-WXLDV | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL3A-WX0DV vs HLMP-EL3A-WXLDV |
HLMP-EL3B-WX0DD | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL3A-WX0DV vs HLMP-EL3B-WX0DD |