Part Details for HLMP-HD57-NROZZ by Broadcom Limited
Overview of HLMP-HD57-NROZZ by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-HD57-NROZZ
HLMP-HD57-NROZZ CAD Models
HLMP-HD57-NROZZ Part Data Attributes:
Alternate Parts for HLMP-HD57-NROZZ
This table gives cross-reference parts and alternative options found for HLMP-HD57-NROZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-HD57-NROZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L30FGDW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | HLMP-HD57-NROZZ vs L30FGDW12 |
MLED655 | SINGLE COLOR LED, RED, 5.08 mm, PLASTIC, CASE 279-01, 2 PIN | Motorola Mobility LLC | HLMP-HD57-NROZZ vs MLED655 |
LUR52D | Single Color LED, Red, 5mm, | SunLED Group | HLMP-HD57-NROZZ vs LUR52D |
HLMP4740 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | HLMP-HD57-NROZZ vs HLMP4740 |
MLED76 | SINGLE COLOR LED, RED, 1.14 mm | Motorola Mobility LLC | HLMP-HD57-NROZZ vs MLED76 |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | HLMP-HD57-NROZZ vs LMR51WD |
L30FGCW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | HLMP-HD57-NROZZ vs L30FGCW12 |
LD-201MGJ | Single Color LED, Green, | ROHM Semiconductor | HLMP-HD57-NROZZ vs LD-201MGJ |
MPG5373X | Single Color LED, Green, Diffused Pale Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | HLMP-HD57-NROZZ vs MPG5373X |
MPG3338S | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | HLMP-HD57-NROZZ vs MPG3338S |