Part Details for HLMP-K155-D0001 by Broadcom Limited
Overview of HLMP-K155-D0001 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HLMP-K155-D0001
HLMP-K155-D0001 CAD Models
HLMP-K155-D0001 Part Data Attributes
|
HLMP-K155-D0001
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-K155-D0001
Broadcom Limited
Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-K155-D0001
This table gives cross-reference parts and alternative options found for HLMP-K155-D0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K155-D0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K155 | Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K155-D0001 vs HLMP-K155 |
HLMP-K155 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K155-D0001 vs HLMP-K155 |
HLMP-K155-DE000 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K155-D0001 vs HLMP-K155-DE000 |
HLMP-K155-D00A1 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K155-D0001 vs HLMP-K155-D00A1 |
HLMP-K155 | Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-K155-D0001 vs HLMP-K155 |
HLMP-K155-D00A2 | Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-K155-D0001 vs HLMP-K155-D00A2 |
HLMP-K155-D0001 | Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-K155-D0001 vs HLMP-K155-D0001 |
HLMP-K155-D00A1 | Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K155-D0001 vs HLMP-K155-D00A1 |
HLMP-K155 | Single Color LED, Red, Water Clear, T-1, 2.925mm, | CML Innovative Technologies | HLMP-K155-D0001 vs HLMP-K155 |
HLMP-K155-D00A2 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K155-D0001 vs HLMP-K155-D00A2 |