There are no models available for this part yet.
Overview of HLMP-M301 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M301N2F8VFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M301N2F8FP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V |
Price & Stock for HLMP-M301 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 140 |
|
RFQ |
CAD Models for HLMP-M301 by CML Innovative Technologies
Part Data Attributes for HLMP-M301 by CML Innovative Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
3 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6 mm
|
Peak Wavelength
|
583 nm
|
Shape
|
CYLINDRICAL
|
Size
|
4 mm
|
T-code
|
T1-1/2
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
135 deg
|
Alternate Parts for HLMP-M301
This table gives cross-reference parts and alternative options found for HLMP-M301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M301 | Single Color LED, Yellow, Diffused, T1-1/2, 4mm, | Fairchild Semiconductor Corporation | HLMP-M301 vs HLMP-M301 |