Part Details for HLMP-N300002 by Hewlett Packard Co
Overview of HLMP-N300002 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-N300002
HLMP-N300002 CAD Models
HLMP-N300002 Part Data Attributes
|
HLMP-N300002
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-N300002
Hewlett Packard Co
Single Color LED, Yellow, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-N300002
This table gives cross-reference parts and alternative options found for HLMP-N300002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-N300002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
327-521-22-01 | Single Color LED, Yellow, 8.9mm, 2 PIN | MARL International Limited | HLMP-N300002 vs 327-521-22-01 |
HLMP3850-600 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | HLMP-N300002 vs HLMP3850-600 |
CMD81101Y-600 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | HLMP-N300002 vs CMD81101Y-600 |
90-2692-8471 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | HLMP-N300002 vs 90-2692-8471 |
CMD81101Y-400 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | HLMP-N300002 vs CMD81101Y-400 |
MV53127 | Single Color LED, Yellow, 5.08mm, | Quality Technologies Corp | HLMP-N300002 vs MV53127 |
90-2692-8371 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | HLMP-N300002 vs 90-2692-8371 |
HLMP3850-800 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | HLMP-N300002 vs HLMP3850-800 |
ML1644-Y011 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | HLMP-N300002 vs ML1644-Y011 |
CMD81101Y-300 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | HLMP-N300002 vs CMD81101Y-300 |