Part Details for HLMP-P105-L001S by Broadcom Limited
Overview of HLMP-P105-L001S by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for HLMP-P105-L001S
HLMP-P105-L001S CAD Models
HLMP-P105-L001S Part Data Attributes
|
HLMP-P105-L001S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-P105-L001S
Broadcom Limited
Single Color LED, Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 1.525 mm | |
Surface Mount | NO | |
Viewing Angle | 125 deg |
Alternate Parts for HLMP-P105-L001S
This table gives cross-reference parts and alternative options found for HLMP-P105-L001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-P105-L001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-P105-L0011 | T-3/4 SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-P105-L001S vs HLMP-P105-L0011 |
HLMP-P105-L0012 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-P105-L001S vs HLMP-P105-L0012 |
HLMP-P105-L0021 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P105-L001S vs HLMP-P105-L0021 |
HLMP-P105-L0000 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P105-L001S vs HLMP-P105-L0000 |
HLMP-P105-L002S | Single Color LED, Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P105-L001S vs HLMP-P105-L002S |
HLMP-P105-L0031 | SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-P105-L001S vs HLMP-P105-L0031 |
HLMP-P105-L0014 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P105-L001S vs HLMP-P105-L0014 |
HLMP-P105-L0031 | Single Color LED, Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P105-L001S vs HLMP-P105-L0031 |
HLMP-P105-L0014 | T-3/4 SINGLE COLOR LED, RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-P105-L001S vs HLMP-P105-L0014 |
HLMP-P105-L0024 | Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P105-L001S vs HLMP-P105-L0024 |