Part Details for HLMP-P106 by Hewlett Packard Co
Overview of HLMP-P106 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-106MLD | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316P-106ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316P-106 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part Details for HLMP-P106
HLMP-P106 CAD Models
HLMP-P106 Part Data Attributes
|
HLMP-P106
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-P106
Hewlett Packard Co
Single Color LED, Deep Red, Clear, 1.78mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Peak Wavelength | 644 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 1.78 mm | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 75 deg |
Alternate Parts for HLMP-P106
This table gives cross-reference parts and alternative options found for HLMP-P106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-P106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-P106 | Single Color LED, Deep Red, Clear, 1.78mm | Agilent Technologies Inc | HLMP-P106 vs HLMP-P106 |
HLMP-P106 | SINGLE COLOR LED, DEEP RED, 1.78mm | Avago Technologies | HLMP-P106 vs HLMP-P106 |
HLMP-P106 | Single Color LED, Deep Red, Clear, 1.78mm, | Broadcom Limited | HLMP-P106 vs HLMP-P106 |