Part Details for HLMP-P156-EG024 by Avago Technologies
Overview of HLMP-P156-EG024 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-P156-EG024
HLMP-P156-EG024 CAD Models
HLMP-P156-EG024 Part Data Attributes
|
HLMP-P156-EG024
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-P156-EG024
Avago Technologies
T-3/4 SINGLE COLOR LED, DEEP RED, 1.525mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.16 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 654 nm | |
Shape | ROUND | |
Size | 1.525 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Pure Tin (Sn) | |
Viewing Angle | 75 deg |
Alternate Parts for HLMP-P156-EG024
This table gives cross-reference parts and alternative options found for HLMP-P156-EG024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-P156-EG024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-P156-EG034 | Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P156-EG024 vs HLMP-P156-EG034 |
HLMP-P156-EG014 | Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P156-EG024 vs HLMP-P156-EG014 |
HLMP-P156-EG012 | Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P156-EG024 vs HLMP-P156-EG012 |
HLMP-P156-EG022 | T-3/4 SINGLE COLOR LED, DEEP RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-P156-EG024 vs HLMP-P156-EG022 |
HLMP-P156-EG000 | Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P156-EG024 vs HLMP-P156-EG000 |
HLMP-P156-EG011 | T-3/4 SINGLE COLOR LED, DEEP RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-P156-EG024 vs HLMP-P156-EG011 |
HLMP-P156-EG022 | Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P156-EG024 vs HLMP-P156-EG022 |
HLMP-P156-EG021 | Single Color LED, Deep Red, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P156-EG024 vs HLMP-P156-EG021 |
HLMP-P156-EG032 | Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-P156-EG024 vs HLMP-P156-EG032 |
HLMP-P156-EG014 | T-3/4 SINGLE COLOR LED, DEEP RED, 1.525mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-P156-EG024 vs HLMP-P156-EG014 |