There are no models available for this part yet.
Overview of HLMP-Y402-G0000 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106264-0G00001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 16LP | |
10106262-0G00001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 16LP |
Price & Stock for HLMP-Y402-G0000 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83X9211
|
Newark | Led, Orange, 29Mcd, 605Nm, Led Color:Orange, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:605Nm, Luminous Intensity:29Mcd, Viewing Angle:45°, Lens Shape:Round Rohs Compliant: Yes |Broadcom HLMP-Y402-G0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.0200 | Buy Now | |
DISTI #
516-3539-ND
|
DigiKey | LED ORANGE CLEAR T-1 T/H Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
54906 In Stock |
|
$0.0638 / $0.3500 | Buy Now | |
DISTI #
HLMP-Y402-G0000
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin T-1 Bulk - Rail/Tube (Alt: HLMP-Y402-G0000) RoHS: Compliant Min Qty: 58000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.0598 / $0.0704 | Buy Now | |
DISTI #
630-HLMP-Y402-G0000
|
Mouser Electronics | Standard LEDs - Through Hole GaP Orange RoHS: Compliant | 19655 |
|
$0.0630 / $0.3500 | Buy Now | |
DISTI #
HLMP-Y402-G0000
|
EBV Elektronik | LED Uni-Color Orange 610nm 2-Pin T-1 Bulk (Alt: HLMP-Y402-G0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 52000 |
|
Buy Now |
CAD Models for HLMP-Y402-G0000 by Broadcom Limited
Part Data Attributes for HLMP-Y402-G0000 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
ORANGE
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
29.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.2 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
610 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
45 deg
|
Related Parts for HLMP-Y402-G0000
-
HLMP-Y502-F0000Visible LEDs
-
B32529C0334K289Fixed Capacitors
-
B2B-PH-SM4-TB(LF)(SN)Headers and Edge Type Connectors
-
CM1224-04SOTransient Suppressors
-
MURS160T3GRectifier Diodes
-
XC6SLX9-2TQG144IField Programmable Gate Arrays
-
HMHA2801AR2VOptocoupler
-
LTC4365ITS8-1#TRMPBFPower Management Circuits
-
HP7-DF33321Pushbutton Switches