Part Details for HLMP2500 by CML Innovative Technologies
Overview of HLMP2500 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP2500
HLMP2500 CAD Models
HLMP2500 Part Data Attributes
|
HLMP2500
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP2500
CML Innovative Technologies
Single Color LED, High Efficiency Green, 8.89mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0037 cd | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HLMP2500
This table gives cross-reference parts and alternative options found for HLMP2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2500 | Single Color LED, High Efficiency Green, 8.89mm, 4 PIN | Quality Technologies Corp | HLMP2500 vs HLMP-2500 |
HLMP-2500 | Single Color LED, High Performance Green, 8.89mm | Hewlett Packard Co | HLMP2500 vs HLMP-2500 |
HLMP-2500 | Single Color LED, High Performance Green, 8.89mm, | Broadcom Limited | HLMP2500 vs HLMP-2500 |