Part Details for HLMP47009.MP8-3 by Quality Technologies Corp
Overview of HLMP47009.MP8-3 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP47009.MP8-3
HLMP47009.MP8-3 CAD Models
HLMP47009.MP8-3 Part Data Attributes
|
HLMP47009.MP8-3
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP47009.MP8-3
Quality Technologies Corp
Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Number of Functions | 3 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP47009.MP8-3
This table gives cross-reference parts and alternative options found for HLMP47009.MP8-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP47009.MP8-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV67538.MP8A3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP47009.MP8-3 vs MV67538.MP8A3 |
MV60539.MP8B3 | Single Color LED Array, Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP47009.MP8-3 vs MV60539.MP8B3 |
13PCV190-IL | Single Color LED Array, Red, T-1 3/4, 5mm, | LEDtronics Inc | HLMP47009.MP8-3 vs 13PCV190-IL |
HLMP47009.MP8A3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP47009.MP8-3 vs HLMP47009.MP8A3 |
13PC190 | Single Color LED Array, Red, T-1 3/4, 5mm, 6 PIN | LEDtronics Inc | HLMP47009.MP8-3 vs 13PC190 |
MV37509.MP8B3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP47009.MP8-3 vs MV37509.MP8B3 |
13PCV190-OS | Single Color LED Array, Red, T-1 3/4, 5mm, | LEDtronics Inc | HLMP47009.MP8-3 vs 13PCV190-OS |
13PC200 | Single Color LED Array, Red, T-1 3/4, 5mm, 6 PIN | LEDtronics Inc | HLMP47009.MP8-3 vs 13PC200 |
MV60538.MP8B3 | Single Color LED Array, Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP47009.MP8-3 vs MV60538.MP8B3 |
MV60539.MP8A3 | Single Color LED Array, Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP47009.MP8-3 vs MV60539.MP8A3 |