HLMPQ101AYR
Description: Visible LED, Diffused,

Overview of HLMPQ101AYR by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLMPQ101AYR by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMPQ101AYR by Everlight Electronics Co Ltd

HLMPQ101AYR
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color@Wavelength
Red
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
Lens Type
DIFFUSED
Luminous Intensity-Min
50 cd
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Overall Height
2.92 mm
Peak Wavelength
660 nm
Reverse Voltage-Max
5 V
Viewing Angle
Want to compare parts?
  1. HLMPQ101AYR
    Everlight Electronics Co Ltd
    Visible LED, Diffused,
    VS

Related Parts for HLMPQ101AYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMPQ101AYR by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMPQ101AYR by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of HLMPQ101AYR would you like to use for your alert(s)?
  • Please alert me when HLMPQ101AYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMPQ101AYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMPQ101AYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMPQ101AYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMPQ101AYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMPQ101AYR by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: