Part Details for HLS-1818-TT-22 by Samtec Inc
Results Overview of HLS-1818-TT-22 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLS-1818-TT-22 Information
HLS-1818-TT-22 by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-818-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch. | |
| 10131318-18111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | |
| 75188-818-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for HLS-1818-TT-22
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HLS-1818-TT-22
|
Avnet Americas | Conn Socket Strip SKT 324 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLS-1818-TT-22) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$22.5600 / $41.6700 | Buy Now |
|
DISTI #
000000000002590858
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
|
Master Electronics | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$22.5600 / $41.6700 | Buy Now |
US Tariff Estimator: HLS-1818-TT-22 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HLS-1818-TT-22
HLS-1818-TT-22 Part Data Attributes
|
|
HLS-1818-TT-22
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLS-1818-TT-22
Samtec Inc
IC Socket, PGA324, 324 Contact(s),
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.175 Inch | |
| Body Length | 32.4 Inch | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Tin | |
| Contact Finish Termination | Tin | |
| Contact Material | Not Specified | |
| Contact Style | Rnd Pin-Skt | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Pga324 | |
| Housing Material | Plastic | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 324 | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.1 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |
Alternate Parts for HLS-1818-TT-22
This table gives cross-reference parts and alternative options found for HLS-1818-TT-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS-1818-TT-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HLS-1818-T-22 | Samtec Inc | Check for Price | IC Socket, PGA324, 324 Contact(s), | HLS-1818-TT-22 vs HLS-1818-T-22 |