Part Details for HLT-0803-G-R by Samtec Inc
Results Overview of HLT-0803-G-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLT-0803-G-R Information
HLT-0803-G-R by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 55508-030TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 30 Positions, 2mm (0.079inch), Vertical. | |
| 51701-10000803AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S 3P Vertical Header, Solder To Board | |
| 51720-10803208AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 32S 8P STB Right Angle Header. |
Price & Stock for HLT-0803-G-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$4.9500 / $11.0200 | Buy Now |
|
DISTI #
000000000002592398
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$4.9500 / $11.0200 | Buy Now |
US Tariff Estimator: HLT-0803-G-R by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HLT-0803-G-R Part Data Attributes
|
|
HLT-0803-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-0803-G-R
Samtec Inc
IC Socket, PGA24, 24 Contact(s), 2.54mm Term Pitch, Solder
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Depth | 0.8 Inch | |
| Body Length | 2.4 Inch | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Gold (20) Over Nickel (50) | |
| Contact Finish Termination | Gold (20) Over Nickel (50) | |
| Contact Material | Brass | |
| Contact Style | Rnd Pin-Skt | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Pga24 | |
| Housing Material | Plastic | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 24 | |
| PCB Contact Pattern | Rectangular | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |