Part Details for HM1-6514S/883 by Harris Semiconductor
Overview of HM1-6514S/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS |
Part Details for HM1-6514S/883
HM1-6514S/883 CAD Models
HM1-6514S/883 Part Data Attributes
|
HM1-6514S/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM1-6514S/883
Harris Semiconductor
Standard SRAM, 1KX4, 120ns, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.014 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-6514S/883
This table gives cross-reference parts and alternative options found for HM1-6514S/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6514S/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/24502BVX | Standard SRAM, 1KX4, 120ns, CMOS | Renesas Electronics Corporation | HM1-6514S/883 vs M38510/24502BVX |
8102402VX | 1KX4 STANDARD SRAM, 120ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | HM1-6514S/883 vs 8102402VX |
24502BVA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | HM1-6514S/883 vs 24502BVA |
JM38510/24502BVA | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6514S/883 vs JM38510/24502BVA |
8102402VA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | HM1-6514S/883 vs 8102402VA |
HM3-6514S-9 | 1KX4 STANDARD SRAM, 120ns, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | HM1-6514S/883 vs HM3-6514S-9 |
M38510/24502BVX | 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | HM1-6514S/883 vs M38510/24502BVX |
M38510/24502BVA | 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | HM1-6514S/883 vs M38510/24502BVA |
M38510/24502BVA | Standard SRAM, 1KX4, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | HM1-6514S/883 vs M38510/24502BVA |
HM1-6514S-9 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6514S/883 vs HM1-6514S-9 |