Part Details for HM3-6514S-9 by Intersil Corporation
Overview of HM3-6514S-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for HM3-6514S-9
HM3-6514S-9 CAD Models
HM3-6514S-9 Part Data Attributes
|
HM3-6514S-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HM3-6514S-9
Intersil Corporation
1KX4 STANDARD SRAM, 120ns, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.91 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM3-6514S-9
This table gives cross-reference parts and alternative options found for HM3-6514S-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6514S-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/24502BVB | 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | HM3-6514S-9 vs M38510/24502BVB |
JM38510/24502BVA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | HM3-6514S-9 vs JM38510/24502BVA |
M38510/24502BVX | Standard SRAM, 1KX4, 120ns, CMOS | Renesas Electronics Corporation | HM3-6514S-9 vs M38510/24502BVX |
HM3-6514S-9 | Standard SRAM, 1KX4, 120ns, CMOS, PDIP18 | Harris Semiconductor | HM3-6514S-9 vs HM3-6514S-9 |
M38510/24502BVA | 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 | Intersil Corporation | HM3-6514S-9 vs M38510/24502BVA |
JM38510/24502BVA | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6514S-9 vs JM38510/24502BVA |
8102402VA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | HM3-6514S-9 vs 8102402VA |
HM1-6514S-9 | 1KX4 STANDARD SRAM, 120ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | HM3-6514S-9 vs HM1-6514S-9 |
8102402VX | 1KX4 STANDARD SRAM, 120ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | HM3-6514S-9 vs 8102402VX |
HM1-6514S-9 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6514S-9 vs HM1-6514S-9 |