Part Details for HM1-7620B5 by Harris Semiconductor
Overview of HM1-7620B5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Part Details for HM1-7620B5
HM1-7620B5 CAD Models
HM1-7620B5 Part Data Attributes
|
HM1-7620B5
Harris Semiconductor
Buy Now
|
Compare Parts:
HM1-7620B5
Harris Semiconductor
OTP ROM, 512X4, 40ns, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-7620B5
This table gives cross-reference parts and alternative options found for HM1-7620B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-7620B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-7621B5 | OTP ROM, 512X4, 40ns, TTL, CDIP16 | Harris Semiconductor | HM1-7620B5 vs HM1-7621B5 |
63S240J | OTP ROM, 512X4, 45ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | HM1-7620B5 vs 63S240J |
N82S130F | IC 512 X 4 OTPROM, 50 ns, CDIP16, Programmable ROM | NXP Semiconductors | HM1-7620B5 vs N82S130F |
M38510/20401BEA | OTP ROM, 512X4, 85ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Teledyne e2v | HM1-7620B5 vs M38510/20401BEA |
S82S230F | 512X4 OTPROM, 70ns, CDIP16 | Philips Semiconductors | HM1-7620B5 vs S82S230F |
DM74S571AJ | 512X4 OTPROM, 45ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HM1-7620B5 vs DM74S571AJ |
29613ADMB | OTP ROM, 512X4, 60ns, TTL, CDIP16, | Raytheon Semiconductor | HM1-7620B5 vs 29613ADMB |
N82S130NB | OTP ROM, 512X4, 50ns, Bipolar, PDIP16 | Signetics | HM1-7620B5 vs N82S130NB |
AM27S13PCB | OTP ROM, 512X4, 50ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | HM1-7620B5 vs AM27S13PCB |
DM74S570J | 512X4 OTPROM, 55ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HM1-7620B5 vs DM74S570J |