Part Details for HM2P09PNH2R4E9 by Amphenol FCi
Overview of HM2P09PNH2R4E9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P09PNH2R4E9
HM2P09PNH2R4E9 CAD Models
HM2P09PNH2R4E9 Part Data Attributes:
|
HM2P09PNH2R4E9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P09PNH2R4E9
Amphenol FCi
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT/WIRE WRAP | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P09PNH2R4E9
This table gives cross-reference parts and alternative options found for HM2P09PNH2R4E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PNH2R4E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P09PME124GL | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PNH2R4E9 vs HM2P09PME124GL |
HM2P60PNJ1E5GF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P09PNH2R4E9 vs HM2P60PNJ1E5GF |
HM2P09PKH1N5GC | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P09PNH2R4E9 vs HM2P09PKH1N5GC |
NX5D0AE01E11AA | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | HM2P09PNH2R4E9 vs NX5D0AE01E11AA |
HM2P80PKH1N1GFLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P09PNH2R4E9 vs HM2P80PKH1N1GFLF |
HM2P80PDL341E9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P09PNH2R4E9 vs HM2P80PDL341E9 |
HM2P60PNJ1E5Z1GL | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P09PNH2R4E9 vs HM2P60PNJ1E5Z1GL |
HM2P09PK5138GF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PNH2R4E9 vs HM2P09PK5138GF |
NX5D0AE01C14CA | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | HM2P09PNH2R4E9 vs NX5D0AE01C14CA |
0-106081-9 | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HM2P09PNH2R4E9 vs 0-106081-9 |