Part Details for HM2R10PE5100N9 by Amphenol FCi
Overview of HM2R10PE5100N9 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R10PE5100N9
HM2R10PE5100N9 CAD Models
HM2R10PE5100N9 Part Data Attributes
|
HM2R10PE5100N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PE5100N9
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (2) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for HM2R10PE5100N9
This table gives cross-reference parts and alternative options found for HM2R10PE5100N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PE5100N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2H252213-PB2 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Foxconn | HM2R10PE5100N9 vs 2H252213-PB2 |
278071110002833 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | HM2R10PE5100N9 vs 278071110002833 |
HM2R10PA5100E9C | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PE5100N9 vs HM2R10PA5100E9C |
17211104101 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | HM2R10PE5100N9 vs 17211104101 |
HM2R10PA5100E9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 500 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R10PE5100N9 vs HM2R10PA5100E9LF |
HM2R70PA5100N9LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PE5100N9 vs HM2R70PA5100N9LF |
HM2R01PA5108Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PE5100N9 vs HM2R01PA5108Z1LF |
HM2R01PA5108L9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin,Telcordia UE and ROHS Compliant | Amphenol Communications Solutions | HM2R10PE5100N9 vs HM2R01PA5108L9LF |
0546031102 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | HM2R10PE5100N9 vs 0546031102 |
100147-3 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | HM2R10PE5100N9 vs 100147-3 |