Part Details for HM2S30PE5100E9 by Amphenol FCi
Overview of HM2S30PE5100E9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2S30PE5100E9
HM2S30PE5100E9 CAD Models
HM2S30PE5100E9 Part Data Attributes
|
HM2S30PE5100E9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S30PE5100E9
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (39) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (2) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for HM2S30PE5100E9
This table gives cross-reference parts and alternative options found for HM2S30PE5100E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S30PE5100E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE5100E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9 vs HM2S30PE5100E9LF |
HM2S30PE5100E9L2LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9 vs HM2S30PE5100E9L2LF |
HM2S30PE5100E9L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9 vs HM2S30PE5100E9L3LF |
HM2S30PE5100N9L2LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9 vs HM2S30PE5100N9L2LF |
HM2S30PE5100AALF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, ,ROHS Compliant | Amphenol Communications Solutions | HM2S30PE5100E9 vs HM2S30PE5100AALF |
HM2S30PE5100AALF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2S30PE5100E9 vs HM2S30PE5100AALF |
HM2S30PE5100Z1L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9 vs HM2S30PE5100Z1L1LF |
HM2S30PE5100Z1L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9 vs HM2S30PE5100Z1L3LF |
HM2S30PE5100E9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, 250 mating cycles with increased protection against fretting corrosion,ROHS Compliant | Amphenol Communications Solutions | HM2S30PE5100E9 vs HM2S30PE5100E9LF |
HM2S30PE5100E9L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9 vs HM2S30PE5100E9L1LF |