Part Details for HM2S30PE5100E9L2LF by Amphenol Communications Solutions
Overview of HM2S30PE5100E9L2LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2S30PE5100E9L2LF
HM2S30PE5100E9L2LF CAD Models
HM2S30PE5100E9L2LF Part Data Attributes:
|
HM2S30PE5100E9L2LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2S30PE5100E9L2LF
Amphenol Communications Solutions
Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for HM2S30PE5100E9L2LF
This table gives cross-reference parts and alternative options found for HM2S30PE5100E9L2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S30PE5100E9L2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM2S30PE5100E9L2LF vs HM2S30PE5100Z1 |
HM2S30PE5100E9L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9L2LF vs HM2S30PE5100E9L1LF |
HM2S30PE5100ABLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2S30PE5100E9L2LF vs HM2S30PE5100ABLF |
HM2S30PE5100Z1L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9L2LF vs HM2S30PE5100Z1L1LF |
HM2S30PE5100N9L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9L2LF vs HM2S30PE5100N9L1LF |
HM2S30PE5100E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9L2LF vs HM2S30PE5100E9LF |
HM2S30PE5100N9L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9L2LF vs HM2S30PE5100N9L3LF |
HM2S30PE5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM2S30PE5100E9L2LF vs HM2S30PE5100E9 |
HM2S30PE5100N9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2S30PE5100E9L2LF vs HM2S30PE5100N9LF |
HM2S30PE5100E9L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9L2LF vs HM2S30PE5100E9L3LF |