HM3-6514S-9
Description: Standard SRAM, 1KX4, 120ns, CMOS, PDIP18

Overview of HM3-6514S-9 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for HM3-6514S-9 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM3-6514S-9 by Harris Semiconductor

HM3-6514S-9
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
120 ns
Additional Feature
ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.000015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.031 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM3-6514S-9
    Harris Semiconductor
    Standard SRAM, 1KX4, 120ns, CMOS, PDIP18
    VS

Alternate Parts for HM3-6514S-9

This table gives cross-reference parts and alternative options found for HM3-6514S-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6514S-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/24502BVX Standard SRAM, 1KX4, 120ns, CMOS Renesas Electronics Corporation HM3-6514S-9 vs M38510/24502BVX
8102402VX 1KX4 STANDARD SRAM, 120ns, CDIP18, CERAMIC, DIP-18 Intersil Corporation HM3-6514S-9 vs 8102402VX
24502BVA 1KX4 STANDARD SRAM, 120ns, CDIP18 Intersil Corporation HM3-6514S-9 vs 24502BVA
JM38510/24502BVA Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 Harris Semiconductor HM3-6514S-9 vs JM38510/24502BVA
8102402VA 1KX4 STANDARD SRAM, 120ns, CDIP18 Intersil Corporation HM3-6514S-9 vs 8102402VA
HM3-6514S-9 1KX4 STANDARD SRAM, 120ns, PDIP18, PLASTIC, DIP-18 Intersil Corporation HM3-6514S-9 vs HM3-6514S-9
M38510/24502BVX 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 Intersil Corporation HM3-6514S-9 vs M38510/24502BVX
M38510/24502BVA 1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18 Intersil Corporation HM3-6514S-9 vs M38510/24502BVA
M38510/24502BVA Standard SRAM, 1KX4, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 Harris Semiconductor HM3-6514S-9 vs M38510/24502BVA
HM1-6514S-9 Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 Harris Semiconductor HM3-6514S-9 vs HM1-6514S-9
Part Number Description Manufacturer Compare
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation HM3-6514S-9 vs TD2114AL-4
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc HM3-6514S-9 vs 6167LA15D
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD HM3-6514S-9 vs AM100470ADCB
CY21L48-35PC Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor HM3-6514S-9 vs CY21L48-35PC
FT6167-15LM Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 Force Technologies Ltd HM3-6514S-9 vs FT6167-15LM
L7C167DME15 Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 LOGIC Devices Inc HM3-6514S-9 vs L7C167DME15
AM2167-70DE Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD HM3-6514S-9 vs AM2167-70DE
HM1-65767BH/883:D Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 Matra MHS HM3-6514S-9 vs HM1-65767BH/883:D
CY7C167A-20VCR Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor HM3-6514S-9 vs CY7C167A-20VCR
8413207SX Standard SRAM, 16KX1, 25ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc HM3-6514S-9 vs 8413207SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM3-6514S-9 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM3-6514S-9 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HM3-6514S-9 would you like to use for your alert(s)?
  • Please alert me when HM3-6514S-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM3-6514S-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM3-6514S-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM3-6514S-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM3-6514S-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM3-6514S-9 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: