HM3-65788N-9
Description: Standard SRAM, 16KX4, 55ns, CMOS, PDIP22

Overview of HM3-65788N-9 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for HM3-65788N-9 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM3-65788N-9 by Matra MHS

HM3-65788N-9
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-PDIP-T22
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HM3-65788N-9
    Matra MHS
    Standard SRAM, 16KX4, 55ns, CMOS, PDIP22
    VS

Alternate Parts for HM3-65788N-9

This table gives cross-reference parts and alternative options found for HM3-65788N-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-65788N-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8685920TX Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 Micross Components HM3-65788N-9 vs 5962-8685920TX
5962-8685919TC Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Integrated Device Technology Inc HM3-65788N-9 vs 5962-8685919TC
HM1-65788N/883 Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 Matra MHS HM3-65788N-9 vs HM1-65788N/883
5962-8685920TA Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation HM3-65788N-9 vs 5962-8685920TA
5962-8685920TX 16KX4 STANDARD SRAM, 55ns, DIP22, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 Texas Instruments HM3-65788N-9 vs 5962-8685920TX
IMS1620S-55M 16KX4 STANDARD SRAM, 55ns, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 STMicroelectronics HM3-65788N-9 vs IMS1620S-55M
5962-8685920TC Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation HM3-65788N-9 vs 5962-8685920TC
5962-8685920YC Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 Micron Technology Inc HM3-65788N-9 vs 5962-8685920YC
P4C188L-55DM Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation HM3-65788N-9 vs P4C188L-55DM
MT5C6404C-55/XT Standard SRAM Micross Components HM3-65788N-9 vs MT5C6404C-55/XT
Part Number Description Manufacturer Compare
HM1-65788K-6:D Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 Matra MHS HM3-65788N-9 vs HM1-65788K-6:D
IDT7188S30P Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Integrated Device Technology Inc HM3-65788N-9 vs IDT7188S30P
HM365788K-9:D Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 Atmel Corporation HM3-65788N-9 vs HM365788K-9:D
MT5C6404C-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components HM3-65788N-9 vs MT5C6404C-55/883C
7188L25DB CDIP-22, Tube Integrated Device Technology Inc HM3-65788N-9 vs 7188L25DB
IDT7188L55DBG Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc HM3-65788N-9 vs IDT7188L55DBG
MT5C6404C-20/IT Standard SRAM Micross Components HM3-65788N-9 vs MT5C6404C-20/IT
P4C188-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation HM3-65788N-9 vs P4C188-20DMB
QS8888-20D Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, Quality Semiconductor Inc HM3-65788N-9 vs QS8888-20D
MT5C6404C-25L/883C Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components HM3-65788N-9 vs MT5C6404C-25L/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM3-65788N-9 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM3-65788N-9 by Matra MHS

Select Manufacturer
Which Manufacturer of HM3-65788N-9 would you like to use for your alert(s)?
  • Please alert me when HM3-65788N-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM3-65788N-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM3-65788N-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM3-65788N-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM3-65788N-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM3-65788N-9 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: