Part Details for HM3E-65764M-5D by Atmel Corporation
Overview of HM3E-65764M-5D by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM3E-65764M-5D
HM3E-65764M-5D CAD Models
HM3E-65764M-5D Part Data Attributes
|
HM3E-65764M-5D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
HM3E-65764M-5D
Atmel Corporation
8KX8 STANDARD SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM3E-65764M-5D
This table gives cross-reference parts and alternative options found for HM3E-65764M-5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3E-65764M-5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR9264C95CL | SRAM | Dynex Semiconductor | HM3E-65764M-5D vs MAR9264C95CL |
UT6716470-PCA | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | HM3E-65764M-5D vs UT6716470-PCA |
HM6264P-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM3E-65764M-5D vs HM6264P-15 |
UT6716485-PCX | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | HM3E-65764M-5D vs UT6716485-PCX |
HM6264ALSP-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM3E-65764M-5D vs HM6264ALSP-12L |
U632H64D1K45 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | HM3E-65764M-5D vs U632H64D1K45 |
MAQ9264T95CL | SRAM | Dynex Semiconductor | HM3E-65764M-5D vs MAQ9264T95CL |
MAQ9264T95CD | SRAM | Dynex Semiconductor | HM3E-65764M-5D vs MAQ9264T95CD |
HM6264ALSP-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM3E-65764M-5D vs HM6264ALSP-15L |
HS1-65647RH/SAMPLE | 8KX8 STANDARD SRAM, 50ns, CDIP28 | Intersil Corporation | HM3E-65764M-5D vs HS1-65647RH/SAMPLE |