Part Details for HM4-65764N/883 by Temic Semiconductors
Overview of HM4-65764N/883 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM4-65764N/883
HM4-65764N/883 CAD Models
HM4-65764N/883 Part Data Attributes
|
HM4-65764N/883
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HM4-65764N/883
Temic Semiconductors
Standard SRAM, 8KX8, 55ns, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HM4-65764N/883
This table gives cross-reference parts and alternative options found for HM4-65764N/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-65764N/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829450MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | HM4-65764N/883 vs 5962-3829450MYA |
5962-8552505YA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, | Electronic Designs Inc | HM4-65764N/883 vs 5962-8552505YA |
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Cypress Semiconductor | HM4-65764N/883 vs 5962-3829409MYX |
HM4-65764N-5 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32 | Matra MHS | HM4-65764N/883 vs HM4-65764N-5 |
5962-3829409MYA | SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | HM4-65764N/883 vs 5962-3829409MYA |
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | HM4-65764N/883 vs 5962-3829409MYX |
HM4-65764N-6 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32 | Matra MHS | HM4-65764N/883 vs HM4-65764N-6 |
5962-8552505YC | Standard SRAM, 8KX8, 55ns, CMOS, | Electronic Designs Inc | HM4-65764N/883 vs 5962-8552505YC |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | HM4-65764N/883 vs 5962-3829409MYA |
5962-3829408MYC | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | HM4-65764N/883 vs 5962-3829408MYC |