Part Details for HM4864AP-15 by Hitachi Ltd
Overview of HM4864AP-15 by Hitachi Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for HM4864AP-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 423 |
|
$8.0480 / $11.3175 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 60 |
|
$9.3055 / $11.3175 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 42 |
|
$6.5390 / $10.0600 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 18 |
|
$7.5450 / $10.0600 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 13 |
|
$10.0600 / $11.3175 | Buy Now |
Part Details for HM4864AP-15
HM4864AP-15 CAD Models
HM4864AP-15 Part Data Attributes
|
HM4864AP-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM4864AP-15
Hitachi Ltd
Fast Page DRAM, 64KX1, 150ns, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM4864AP-15
This table gives cross-reference parts and alternative options found for HM4864AP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4864AP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5K4164ANP-15 | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | Mitsubishi Electric | HM4864AP-15 vs M5K4164ANP-15 |
MSM3764-15ARS | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | LAPIS Semiconductor Co Ltd | HM4864AP-15 vs MSM3764-15ARS |
M5K4164NP-15 | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | Mitsubishi Electric | HM4864AP-15 vs M5K4164NP-15 |
MB8264-15M | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | FUJITSU Semiconductor Limited | HM4864AP-15 vs MB8264-15M |
5962-01-277-3330 | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16, | FUJITSU Limited | HM4864AP-15 vs 5962-01-277-3330 |
MB8264A-15M | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | FUJITSU Semiconductor Limited | HM4864AP-15 vs MB8264A-15M |
MB8264A-15M | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | FUJITSU Limited | HM4864AP-15 vs MB8264A-15M |
AM9064-15PC | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | AMD | HM4864AP-15 vs AM9064-15PC |