Part Details for HM51256P-12 by Hitachi Ltd
Overview of HM51256P-12 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for HM51256P-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$4.9000 / $7.3500 | Buy Now | |
DISTI #
HM51256P-12
|
Direct Components, Inc. | 1 |
|
RFQ |
Part Details for HM51256P-12
HM51256P-12 CAD Models
HM51256P-12 Part Data Attributes
|
HM51256P-12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM51256P-12
Hitachi Ltd
Fast Page DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM51256P-12
This table gives cross-reference parts and alternative options found for HM51256P-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51256P-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90CL255-12PC | Nibble Mode DRAM, 256KX1, 120ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | HM51256P-12 vs AM90CL255-12PC |
TMS4257-12NE | 256KX1 NIBBLE MODE DRAM, 120ns, PDIP16 | Texas Instruments | HM51256P-12 vs TMS4257-12NE |
AM90C255-08PCB | Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | HM51256P-12 vs AM90C255-08PCB |
SMJ4256-15JDS | 256KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | HM51256P-12 vs SMJ4256-15JDS |
TMS4257-10NL | 256KX1 NIBBLE MODE DRAM, 100ns, PDIP16 | Texas Instruments | HM51256P-12 vs TMS4257-10NL |
HY53C256S-70 | Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | SK Hynix Inc | HM51256P-12 vs HY53C256S-70 |
M5M4257AP-12 | Nibble Mode DRAM, 256KX1, 120ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mitsubishi Electric | HM51256P-12 vs M5M4257AP-12 |
KM41C257P-8 | Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 | Samsung Semiconductor | HM51256P-12 vs KM41C257P-8 |
HM51258P-12 | Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Hitachi Ltd | HM51256P-12 vs HM51258P-12 |
V53C256AP60 | Fast Page DRAM, 256KX1, 60ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | HM51256P-12 vs V53C256AP60 |